Filter Your Search
1 - 10 of 29 results
|
54LS54/BCBJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
T74LS54B1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | NO | DIP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||
|
TT54LS54/BCBJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 20 ns | 1 | 10 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54LS54/BDAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | DFP | NO | AND-OR-INVERT GATE | TTL | 4 mA | 5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||||||||
|
54LS54/BDAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | 10 | YES | DFP | NO | LS | AND-OR-INVERT GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||
|
TT54LS54/BDAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 30 ns | 1 | 10 | YES | DFP | NO | LS | AND-OR-INVERT GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54LS54/BCAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | 10 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
54LS54/BDBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | AND-OR-INVERT GATE | TTL | 5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||||||||||
|
JD54LS54BBA
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 1 | 10 | YES | DFP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | LG_MAX | 4 mA | 2 mA | 5.5 V | 4.5 V | R-GDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | 9.779 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||
|
54LS54/BDAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | 10 | YES | DFP | NO | LS | AND-OR-INVERT GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 |