Filter Your Search
1 - 2 of 2 results
|
S6E2CC8L0AGL2000A
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | e3 | PURE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | 2017-02-20 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
S6E2CC8L0AGL2000A
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 200 MHz | 1048576 | 131072 | CORTEX-M4F | 32 | 25 | 48 MHz | 190 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 32 | 4 | 8 | 8 | YES | FLASH | 236 mA | 5.5 V | 2.7 V | S-PQFP-G216 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 216 | PLASTIC/EPOXY | LFQFP | QFP216,1.0SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 400 µm | QUAD | 1.7 mm | 24 mm | 24 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |