Filter Your Search
1 - 2 of 2 results
|
S6E2G26H0AGV2000A
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | e3 | PURE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S6E2G26H0AGV2000A
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 131072 | CORTEX-M4F | 16 | 25 | 48 MHz | 121 | 29 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | NO | YES | 8 | 32 | 8 | 8 | YES | FLASH | 140 mA | 5.5 V | 2.7 V | S-PQFP-F144 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 |