Filter Your Search
1 - 2 of 2 results
|
S7BB-20A1A0G
Bel Fuse
|
Check for Price | Active | 12 V | 3.3 V | 13.2 V | 7 V | 800 mV | 3.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XDMA-N10 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 3.4 mm | DUAL | 12.7 mm | 17.02 mm | 12.22 mm | BEL FUSE INC | SMD-10 | compliant | EAR99 | ||
|
S7BB-20A1A0
Bel Fuse
|
Check for Price | Active | 12 V | 3.3 V | 13.2 V | 7 V | 800 mV | 3.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XDMA-N10 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 3.4 mm | DUAL | 12.7 mm | 17.02 mm | 12.22 mm | BEL FUSE INC | , | compliant | EAR99 |