Filter Your Search
1 - 10 of 809 results
|
S-80855CLUA-B7GT2U
ABLIC Inc.
|
$0.3200 | Yes | Active | 3.5 V | 950 mV | 10 V | +5.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | FL3,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-80855CNUA-B9GT2G
ABLIC Inc.
|
$0.3200 | Yes | Yes | Active | 6 V | 950 mV | 10 V | 2.7 µA | +5.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-80857CLUA-B7IT2U
ABLIC Inc.
|
$0.3200 | Yes | Active | 3.5 V | 950 mV | 10 V | +5.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | FL3,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-80859CNUA-B9KT2G
ABLIC Inc.
|
$0.3200 | Yes | Yes | Active | 7.5 V | 950 mV | 10 V | 2.7 µA | +5.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-80854CLUA-B7FT2U
ABLIC Inc.
|
$0.3200 | Yes | Active | 3.5 V | 950 mV | 10 V | +5.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | FL3,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-80859CLUA-B7KT2U
ABLIC Inc.
|
$0.3200 | Yes | Active | 3.5 V | 950 mV | 10 V | +5.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | FL3,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-80856CLUA-B7HT2U
ABLIC Inc.
|
$0.3200 | Yes | Active | 3.5 V | 950 mV | 10 V | +5.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | FL3,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-80852CNUA-B9DT2G
ABLIC Inc.
|
$0.3200 | Yes | Yes | Active | 6 V | 950 mV | 10 V | 2.7 µA | +5.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-80851CLUA-B7CT2G
ABLIC Inc.
|
$0.3200 | Yes | Yes | Active | 6 V | 950 mV | 10 V | 2.7 µA | +5.1V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-80859CLUA-B7KT2G
ABLIC Inc.
|
$0.3200 | Yes | Yes | Active | 7.5 V | 950 mV | 10 V | 2.7 µA | +5.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 |