Filter Your Search
1 - 10 of 12 results
|
S80C31U-36:R
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
AS80C31U-36:D
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
S80C31U-36:D
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
AS80C31U36
Temic Semiconductors
|
Check for Price | Obsolete | 8 | 36 MHz | 128 | 8051 | YES | 5 V | CMOS | 54 mA | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
AS80C31U-36
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 128 | 8 | 16 | 36 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | MROM | 54 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
S80C31U-36
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 128 | 8 | 16 | 36 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | MROM | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IS80C31U36
Temic Semiconductors
|
Check for Price | Obsolete | 8 | 36 MHz | 128 | 8051 | YES | 5 V | CMOS | 54 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
IS80C31U-36:D
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
AS80C31U-36:R
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
IS80C31U-36
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 128 | 8 | 16 | 36 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | MROM | 54 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 3A991.A.2 | 8542.31.00.01 |