Filter Your Search
1 - 10 of 29 results
|
S-812C36BMC-C4Q-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.6 V | 3.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.672 V | 3.528 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
S-812C36AY-T-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.6 V | 3.6 V | 190 mV | 30 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
S-812C36BMC-C4Q-T2
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 16 V | 4.6 V | 3.6 V | 190 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-812C36BPI-C4QTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.6 V | 3.6 V | 190 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
S-812C36BPI-C4QTFU
ABLIC Inc.
|
Check for Price | Active | 16 V | 4.6 V | 3.6 V | 190 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
S-812C36AMC-C2QT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.6 V | 3.6 V | 190 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
S-812C36AY-T
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 4.6 V | 3.6 V | 190 mV | 30 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | O-PBCY-T3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||
|
S-812C36BMC-C4QT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.6 V | 3.6 V | 190 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
S-812C36AY-Z-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.6 V | 3.6 V | 190 mV | 30 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
S-812C36AMC-C2Q-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.6 V | 3.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.672 V | 3.528 V | CMOS | R-PDSO-G5 | e6/e2 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH/TIN SILVER/TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo |