Filter Your Search
1 - 2 of 2 results
![]() |
S-812C41BPI-C4VTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 5.1 V | 4.1 V | 160 mV | 65 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.065 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
![]() |
S-812C41BPI-C4VTFGG
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 5.1 V | 4.1 V | 160 mV | 65 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.065 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |