Filter Your Search
1 - 4 of 4 results
![]() |
S-812C54BMC-C5IT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6.4 V | 5.4 V | 120 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.08 % | 1 | 5.508 V | 5.292 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
![]() |
S-812C54BMC-C5I-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 6.4 V | 5.4 V | 110 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.508 V | 5.292 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
S-812C54BMC-C5I-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6.4 V | 5.4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 5.508 V | 5.292 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
![]() |
S-812C54BMC-C5IT2U
ABLIC Inc.
|
Check for Price | Active | 16 V | 6.4 V | 5.4 V | 120 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.08 % | 1 | 5.508 V | 5.292 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |