Filter Your Search
1 - 10 of 19 results
|
S8201F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 24 | TTL | 10 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D FLIP-FLOP | DIP24,.6 | MIL-STD-883 Class B (Modified) | 5 V | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||||||||||||
|
S8201F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 24 | TTL | 10 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | D FLIP-FLOP | DIP24,.6 | MIL-STD-883 Class C | 5 V | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||||||||||||
|
S-8201AACBD-M5C-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | YES | 6 | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 850 µm | 1.8 mm | 2 mm | SEIKO INSTRUMENTS USA INC | VSON, | compliant | 8542.39.00.01 | SOLCC6,.08,20 | 1.8 V | SOIC | 6 | EAR99 | NO | 1 | 8 µA | 8 V | 1.5 V | 0.5 | |||||||||||||||||||||||||||||||||||||
|
S-8201AABBD-M5B-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | YES | 6 | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 850 µm | 1.8 mm | 2 mm | SEIKO INSTRUMENTS USA INC | VSON, | compliant | 8542.39.00.01 | SOLCC6,.08,20 | 1.8 V | SOIC | 6 | EAR99 | NO | 1 | 8 µA | 8 V | 1.5 V | 0.5 | |||||||||||||||||||||||||||||||||||||
|
S8201
Solitron Devices Inc
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 0.35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | S-XUUC-N3 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SOLITRON DEVICES INC | UNCASED CHIP, S-XUUC-N3 | unknown | DIE | 3 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
S8201
Polyfet RF Devices
|
Check for Price | Yes | Contact Manufacturer | N-CHANNEL | YES | SINGLE | 8 | 65 V | ULTRA HIGH FREQUENCY BAND | 1 | 10 dB | 1.2 A | LOW NOISE | 0.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-G8 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | POLYFET R F DEVICES | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
S8201A
Toshiba America Electronic Components
|
Check for Price | Active | NO | SINGLE | 1 | TOSHIBA CORP | unknown | 8541.10.00.60 | EAR99 | CONTINUOUS WAVE | 80 mW | GUNN DIODE | 400 mA | 10.5 MHz | 8.2 MHz | 10 V | 100 mW | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S8201Q
Philips Semiconductors
|
Check for Price | Obsolete | YES | 24 | TTL | 2 | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | D FLIP-FLOP | FL24(UNSPEC) | 5 V | NEGATIVE EDGE | 5.25 V | 4.75 V | 82 | 18 pF | 5 | INVERTED | 110 mA | 45 ns | |||||||||||||||||||||||||||||||||||||||||||
|
TPCS8201
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 5 A | 30 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S-8201AAABD-M5A-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | YES | 6 | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 850 µm | 1.8 mm | 2 mm | SEIKO INSTRUMENTS USA INC | VSON, | compliant | 8542.39.00.01 | SOLCC6,.08,20 | 1.8 V | SOIC | 6 | EAR99 | NO | 1 | 8 µA | 8 V | 1.5 V | 0.5 |