Filter Your Search
1 - 1 of 1 results
|
S-8261ABRMD-G3RT2U
ABLIC Inc.
|
Check for Price | Active | 1.8 V | 1.5 V | 8 V | +4.275V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.275V | BATTERY PROTECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 |