Filter Your Search
1 - 1 of 1 results
|
S82K-03005
OMRON Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 5 A | 100 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 1.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | COMMERCIAL | 30 W | R-XXMA-X11 | UL, CSA, VDE, CE | 60 °C | -10 °C | 11 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE-11 | unknown | EAR99 |