Filter Your Search
1 - 1 of 1 results
|
S-8333ABAB-T8T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 V | 1.8 V | 160 mA | YES | BOOST | 1.133 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |