Filter Your Search
1 - 6 of 6 results
|
S-8521C50MC-BUJT2U
ABLIC Inc.
|
Check for Price | Yes | Active | 6 V | 5 V | 10 V | 2.5 V | 4.88 V | 5.12 V | 50 mA | YES | BUCK | 72 kHz | ALSO OPERATES AS PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8521C50MC-BUJ-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 10 V | 2.5 V | YES | BUCK | 60 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
S-8521C50MC-BUJ-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6 V | 5 V | 10 V | 2.5 V | 50 mA | YES | SINGLE | 72 kHz | ALSO OPERATES AS PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | ||||||||
|
S-8521C50MC-BUJ-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 V | 2.5 V | YES | BUCK | 60 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
S-8521C50MC-BUJ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 6 V | 5 V | 10 V | 2.5 V | 4.88 V | 5.12 V | 50 mA | YES | BUCK | 75 kHz | CAN ALSO FUNCTION IN PFM MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8521C50MC-BUJT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6 V | 5 V | 10 V | 2.5 V | 4.88 V | 5.12 V | 50 mA | YES | BUCK | 72 kHz | ALSO OPERATES AS PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |