Filter Your Search
1 - 1 of 1 results
|
S-8533A15AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 2.7 V | 1.5 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |