Filter Your Search
1 - 10 of 461 results
|
S8-60000X-3-A-C-E-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 60 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 8 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||
|
S8-60000X-3-B-C-D-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 60 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 8 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||
|
S8-60000X-5-C-B-E-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | PARALLEL - 5TH OVERTONE | e4 | Gold (Au) | PRECISION DEVICES INC | unknown | 8541.60.00.80 | |||||||||||||||||
|
S8-60000X-3-C-B-E-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 60 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 50 Ω | 8 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||
|
S8-60000X-5-C-E-A-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | PARALLEL - 5TH OVERTONE | e4 | Gold (Au) | WI2WI INC | compliant | 8541.60.00.80 | |||||||||||||||||
|
S8-60000X-5-C-E-A-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | PARALLEL - 5TH OVERTONE | e4 | Gold (Au) | PRECISION DEVICES INC | unknown | 8541.60.00.80 | |||||||||||||||||
|
S8-60000X-3-B-E-D-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | 60 MHz | 25 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 99 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||
|
S8-60000X-5-A-B-D-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | PARALLEL - 5TH OVERTONE | e4 | Gold (Au) | WI2WI INC | compliant | 8541.60.00.80 | |||||||||||||||||
|
S8-60000X-5-C-E-A-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | PARALLEL - 5TH OVERTONE | e4 | Gold (Au) | PRECISION DEVICES INC | unknown | 8541.60.00.80 | |||||||||||||||||
|
S8-60000X-5-A-B-E-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | PARALLEL - 5TH OVERTONE | e4 | Gold (Au) | WI2WI INC | compliant | 8541.60.00.80 |