Parametric results for: s875077eupajft2u under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s875077eupajft2u
Select parts from the table below to compare.
Compare
Compare
S-875077EUP-AJFT2U
ABLIC Inc.
Check for Price Active 24 V 6 V 5 V 150 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 26 V 0.05 % 0.05 % 1 5.12 V 4.88 V 2.4 % R-PDSO-F5 e3 85 °C -40 °C 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo