Filter Your Search
1 - 1 of 1 results
|
S912XET256BMAGR
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 50 MHz | 262144 | 16384 | HCS12X | 16 | 22 | 40 MHz | 119 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | 3 | 8 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 |