Filter Your Search
1 - 2 of 2 results
|
S912XHZ512F1CAL
NXP Semiconductors
|
$27.4100 | Yes | Obsolete | 16 | 80 MHz | 524288 | 32768 | CPU12 | 16 | 23 | 40 MHz | 91 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.31.00.01 | |||
|
S912XHZ512F1CAL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 80 MHz | 524288 | 32768 | CPU12 | YES | CMOS | FLASH | 110 mA | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown |