Filter Your Search
1 - 3 of 3 results
|
S912XHZ512F1VAGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 | 80 MHz | 524288 | 32768 | CPU12 | YES | CMOS | FLASH | 110 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||
|
S912XHZ512F1VAG
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 16 | 80 MHz | 524288 | 32768 | CPU12 | 16 | 23 | 40 MHz | 153 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S912XHZ512F1VAG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 80 MHz | 524288 | 32768 | CPU12 | YES | CMOS | FLASH | 110 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |