Filter Your Search
1 - 2 of 2 results
|
S912ZVHY64F1CLL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 64 MHz | 65536 | 4096 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | 100 | unknown | NXP | |||||||||||||||||
|
S912ZVHY64F1CLL
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 64 MHz | 65536 | 4096 | CPU12 | 32 | 32 | 20 MHz | 73 | YES | 12 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | NXP | 3A991.A.2 | 8542.31.00.01 |