Filter Your Search
1 - 10 of 12 results
|
S9602W
Signetics
|
Check for Price | Obsolete | YES | DFP | MONOSTABLE MULTIVIBRATOR | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
S9602F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||
|
S9602F
Philips Semiconductors
|
Check for Price | Obsolete | NO | DIP | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
S9602F883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 96 | MONOSTABLE MULTIVIBRATOR | TTL | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
S9602F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
S9602F883B
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 96 | MONOSTABLE MULTIVIBRATOR | TTL | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||
|
S9602W
Philips Semiconductors
|
Check for Price | Obsolete | YES | DFP | MONOSTABLE MULTIVIBRATOR | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
S9602W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||
|
S9602F
Signetics
|
Check for Price | Obsolete | NO | DIP | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
S9602F883B
Signetics
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 96 | MONOSTABLE MULTIVIBRATOR | TTL | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |