Filter Your Search
1 - 4 of 4 results
|
S9KEAZ128AMLK
NXP Semiconductors
|
$4.6291 | Yes | Active | 48 MHz | 131072 | 16384 | Cortex-M0+ | 24 MHz | 71 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.7SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
![]() |
S9KEAZ128AMLKR
Freescale Semiconductor
|
Check for Price | Transferred | 48 MHz | 131072 | 16384 | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S9KEAZ128AMLKR
NXP Semiconductors
|
Check for Price | Active | 48 MHz | 131072 | 16384 | Cortex-M0+ | 24 MHz | 71 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.7SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-80 | unknown | 8542.31.00.01 | |||||||||||
|
S9KEAZ128AMLK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 131072 | 16384 | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |