Filter Your Search
1 - 2 of 2 results
|
S9KEAZ64AMLHR
NXP Semiconductors
|
$3.2000 | Yes | Active | 32 | 48 MHz | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S9KEAZ64AMLHR
Freescale Semiconductor
|
Check for Price | Transferred | 48 MHz | 65536 | 16384 | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | NXP |