Filter Your Search
1 - 5 of 5 results
|
S9S08QD4J1MSC
NXP Semiconductors
|
$1.9530 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | 8542.31.00.01 | NXP | |||||||
|
S9S08QD4J1MSCR
NXP Semiconductors
|
$2.4970 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | 8542.31.00.01 | NXP | |||||||
|
S9S08QD4J1MSC,574
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4096 | 4 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | R-PDSO-G8 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
S9S08QD4J1MSCR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC-8 | compliant | 8542.31.00.01 | NXP | SOIC | 8 | EAR99 | |||
|
S9S08QD4J1MSC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC-8 | compliant | 8542.31.00.01 | NXP | SOIC | 8 | EAR99 |