Filter Your Search
1 - 2 of 2 results
|
S9S12DG12F1CPVE
NXP Semiconductors
|
$29.9400 | Yes | Not Recommended | 16 | 25 MHz | 131072 | 91 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S9S12DG12F1CPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 91 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | S-PQFP-G112 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITC... more | compliant | NXP |