Filter Your Search
1 - 4 of 4 results
|
S9S12GN32F1VLC
NXP Semiconductors
|
$2.4977 | Yes | Active | 16 | 25 MHz | 32768 | 2048 | CPU12 | 16 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16 mA | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
S9S12GN32F1VLCR
NXP Semiconductors
|
$3.0900 | Yes | Active | 16 | 25 MHz | 32768 | 2048 | CPU12 | 16 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16 mA | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP, QFP32,.35SQ,32 | |||
|
S9S12GN32F1VLCR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | CPU12 | YES | CMOS | FLASH | 16 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP | |||||||||||||||||||
|
S9S12GN32F1VLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | CPU12 | YES | CMOS | FLASH | 16 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |