Filter Your Search
1 - 4 of 4 results
|
S9S12ZVL16F0CLC
NXP Semiconductors
|
$2.8700 | Yes | Active | 16 | 32 MHz | 16384 | 1024 | CPU12 | 20 MHz | 19 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 26 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
S9S12ZVL16F0CLCR
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 32 MHz | 16384 | 1024 | CPU12 | 20 MHz | 19 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 26 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP, QFP32,.35SQ,32 | |||
|
S9S12ZVL16F0CLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 16384 | 1024 | CPU12 | YES | CMOS | FLASH | 26 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP | ||||||||||||||||||||||||
|
S9S12ZVL16F0CLCR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 16384 | 1024 | CPU12 | YES | CMOS | FLASH | 26 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |