Filter Your Search
1 - 3 of 3 results
|
S9S12ZVL32F0MLF
NXP Semiconductors
|
$3.7450 | Yes | Active | 16 | 32 MHz | 32768 | 1024 | CPU12 | 20 MHz | 34 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 26 mA | 18 V | 5.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S9S12ZVL32F0MLFR
NXP Semiconductors
|
$3.7450 | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||
|
S9S12ZVL32F0MLF
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 1024 | CPU12 | YES | CMOS | FLASH | 26 mA | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |