Filter Your Search
1 - 10 of 21 results
|
S6001ALBB1224B
Arcolectric
|
Check for Price | Transferred | SPST | MOMENTARY | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | SPLASH PROOF | NO | SCREW | 14 mm | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S60012-S
Vanguard Electronics Company
|
Check for Price | Active | -55 °C | 130 °C | YES | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 205 mΩ | 125 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | 1.32 A | MIL-STD-981 | RECTANGULAR PACKAGE | YES | PARALLEL CONNECTED | DUAL IN-LINE | WRAPAROUND | 10 kHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S6001ALBB1223W
Bulgin
|
Check for Price | Active | SPST | MOMENTARY | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | SPLASH PROOF | NO | SCREW | 14 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S6001ALBB
Bulgin
|
Check for Price | Active | SPST | MOMENTARY | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | SPLASH PROOF | NO | SCREW | 14 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S6001AL
Arcolectric
|
Check for Price | Yes | Yes | Transferred | 0.1 mΩ | SPST | MOMENTARY | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | (ON)-OFF | 277 V | 1500VAC V | 20 MΩ | PANEL MOUNT | NYLON | SILVER ALLOY | SILVER ALLOY | NYLON | NO | SCREW | 0.315 inch | 11 mm | 20.2946 mm | 30 mm | 0.382 inch | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
S6001L
Loras Industries Inc
|
Check for Price | No | Obsolete | e0 | -40 °C | 110 °C | NO | TIN LEAD | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 3 | ISOLATED | SINGLE | 30 V/us | 10 mA | 1.5 V | 20 mA | TO-220AB | R-PSFM-T3 | 1 mA | 30 A | 1 | 1.6 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 1.6 A | 10 µA | 600 V | THROUGH-HOLE | SINGLE | SCR | ||||||||||||||||||||||||||||||||||||||||
|
S6001ALBB1224W
Arcolectric
|
Check for Price | Transferred | SPST | MOMENTARY | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | SPLASH PROOF | NO | SCREW | 14 mm | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S6001M
Loras Industries Inc
|
Check for Price | No | Obsolete | e0 | -40 °C | 110 °C | NO | TIN LEAD | LORAS INDUSTRIES INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | 3 | ANODE | SINGLE | 10 V/us | 10 mA | 1.5 V | 20 mA | TO-5 | O-MBCY-W3 | 1 mA | 30 A | 1 | 1.6 kA | METAL | ROUND | CYLINDRICAL | Not Qualified | 1.6 A | 50 µA | 600 V | WIRE | BOTTOM | SCR | ||||||||||||||||||||||||||||||||||||||||
|
S6001ALBB1224W
Bulgin
|
Check for Price | Active | SPST | MOMENTARY | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | SPLASH PROOF | NO | SCREW | 14 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S60016-S
Vanguard Electronics Company
|
Check for Price | Active | -55 °C | 130 °C | YES | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 313 mΩ | 187 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | 1.08 A | MIL-STD-981 | RECTANGULAR PACKAGE | YES | PARALLEL CONNECTED | DUAL IN-LINE | WRAPAROUND | 10 kHz | 10 % |