Filter Your Search
1 - 2 of 2 results
|
SA306AHU-FH
Cirrus Logic
|
Check for Price | Yes | Obsolete | 50 V | YES | 17 A | BRUSH DC MOTOR CONTROLLER | CMOS | 1 | 30 mA | 60 V | 8.5 V | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SSOP44,.55 | RECTANGULAR | SMALL OUTLINE | GULL WING | 635 µm | DUAL | CIRRUS LOGIC INC | SOIC | SOP, SSOP44,.55 | 44 | compliant | EAR99 | 8542.39.00.01 | ||
|
SA306AHU
Apex Microtechnology Inc
|
Check for Price | Yes | Active | 5 V | YES | 17 A | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HSOP | SOP44(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | DUAL | APEX MICROTECHNOLOGY INC | HSOP, | compliant | EAR99 | 8542.39.00.01 |