Filter Your Search
1 - 10 of 21 results
|
SA50-28-5/15T
Microsemi FPGA & SoC
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | MICROSEMI SOC PRODUCTS GROUP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SA50-28-5-15T-E-P
Microchip Technology Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 20 V | 5.08 V | 5.12 V | 4 A | 3 | NO | NO | IT ALSO HAS 15 AND -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.0005 % | 1 % | 1 | 0.017675 Vrms | 43.2 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
SA50-28-5/15T
Microsemi Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | MICROSEMI CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SA50-28-5-15T-A-T
Microsemi Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SA50-28-5-15T-A-T
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
SA50-28-5-15T-B-H
Microchip Technology Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 20 V | 5.08 V | 5.12 V | 4 A | 3 | NO | NO | IT ALSO HAS 15 AND -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.0005 % | 1 % | 1 | 0.017675 Vrms | 43.2 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 100k Rad(Si) V | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
SA50-28-5-15T-B-P
Microsemi Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SA50-28-5-15T-B-P
Microchip Technology Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 20 V | 5.08 V | 5.12 V | 4 A | 3 | NO | NO | IT ALSO HAS 15 AND -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.0005 % | 1 % | 1 | 0.017675 Vrms | 43.2 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
SA50-28-5-15T-B-T
Microsemi Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | MICROSEMI CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SA50-28-5-15T-C-P
Microchip Technology Inc
|
Check for Price | Active | 28 V | 5 V | 40 V | 20 V | 5.08 V | 5.12 V | 4 A | 3 | NO | NO | IT ALSO HAS 15 AND -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.0005 % | 1 % | 1 | 0.017675 Vrms | 43.2 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant |