Filter Your Search
1 - 4 of 4 results
|
SAA4981T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 79 mA | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SOP-24 | 24 | compliant | 8542.39.00.01 | |||||
|
SAA4981
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 79 mA | 5.5 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3/e4 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.7 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 | |||
|
SAA4981
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
SAA4981T
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |