Filter Your Search
1 - 4 of 4 results
|
SAB-C165-L25F
Siemens
|
Check for Price | Transferred | 16 | 14 MHz | 16 | 24 | 14 MHz | 77 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SAB-C165-L25F
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 2048 | 80166 | 16 | 24 | 50 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
SAB-C165-L25F
Rochester Electronics LLC
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 50 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | ||||||||||||||||
|
SAB-C165-L25FHA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 0 | 16 | 24 | 40 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 8542.31.00.01 | 3A991.A.2 |