Filter Your Search
1 - 10 of 48 results
|
SAB-C167CS-4R33M-BA
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SAB-C167CS-L33M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 33 MHz | 3072 | 80166 | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 125.6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SAB-C167SR-L33M
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 97.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SAB-C167CS-L40M
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 16 | 40 MHz | 3072 | 80166 | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 148 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | |||||||
|
SAB-C167CS-L16M3V
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 11264 | 80166 | 16 | 24 | 16 MHz | 111 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 42 mA | 3.6 V | 3.15 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-144 | 144 | not_compliant | 8542.31.00.01 | |||||||||
|
SAB-C167CR-4RM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SAB-C167SR-LM
Siemens
|
Check for Price | Transferred | YES | 5 V | MICROCONTROLLER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-MQFP-G144 | Not Qualified | 70 °C | 144 | METAL | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
SAB-C167CS-LMCA+
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 3072 | 80166 | YES | 5 V | CMOS | 100 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | 3 | 70 °C | 250 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SAB-C167CS-4RM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16384 | 3072 | 80166 | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SAB-C167CS-LMCA
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 3 | 70 °C | 235 | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |