Filter Your Search
1 - 5 of 5 results
|
SAB1256N
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | ECL | Not Qualified | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | PRESCALER | DIP | DIP8,.3 | COMMERCIAL | ||||||||||||||||||
|
SAB12E3
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 500 W | O-XALF-W2 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | 8541.10.00.50 | EAR99 | ||||||||||||||||||
|
SAB12
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | 8541.10.00.50 | EAR99 | |||||||||||||||
|
SAB12
General Instrument Corp
|
Check for Price | Obsolete | 21 V | 3 µA | 1 W | SILICON | 13.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||
|
SAB12
Square D by Schneider Electric
|
Check for Price | No | Transferred | 21 V | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 12 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | 8541.10.00.50 | EAR99 |