Filter Your Search
1 - 2 of 2 results
|
SAB8088-2-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 340 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||
|
SAB8088-2-P
Siemens
|
Check for Price | Transferred | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 340 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 |