Filter Your Search
1 - 10 of 236 results
|
SAC-5P-M12MS/1,5-PUR/M12FR
Phoenix Contact
|
$23.9904 | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | M12 PLUG | M12 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYURETHANE | YES | 22 AWG | 4.55 mm | 1.5 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | ||||||
|
SAC-5P-M12MS/1,0-PUR/M12FSLUP
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 4.55 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | ||||
|
SAC-5P-M12MS/1,5-802/M12FS
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 53 mΩ | 60 V | 4 A | M12 PLUG | M12 SOCKET | CUL; EAC; IEC; UL | NO | YES | NO | 90 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYETHERSULFONE | POLYURETHANE | YES | 22 AWG | 5.1 mm | 1.5 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | compliant | |||
|
SAC-5P-M12MS/1,5-PUR/M12FR-3L
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 24 V | M12 PLUG | M12 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYURETHANE | YES | 22 AWG | 4.55 mm | 1.5 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | ||||||
|
SAC-5P-M12MS/1,0-PUR/M12FRSH5
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | CUL; UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 4.95 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | ||||
|
SAC-5P-M12MS/1.5-PUR/M12FR3LVW
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 24 V | 4 A | M12 PLUG | M12 SOCKET | C.S.A: 0.15 | CUL; UL | NO | NO | NO | 105 °C | -50 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYETHYLENE | POLYURETHANE | YES | 20,22 AWG | 5.2 mm | 1.5 mm | PHOENIX CONTACT GMBH & CO KG | unknown | ||||
|
SAC-5P-M12MS/20,0-PVC/M12FS
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 57 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | 5 mm | 20 mm | 19X0.15 | PHOENIX CONTACT GMBH & CO KG | compliant | |||
|
SAC-5P-M12MS/4,1-PUR/M12FSVA
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 PLUG | CUL; UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | NO | 22 AWG | 4.55 mm | 4.1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | compliant | |||
|
SAC-5P-M12MS/10,0-675/M12FSSV
Phoenix Contact
|
Check for Price | Yes | Obsolete | 5 | COMMUNICATION CABLE | 26 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.75 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 19 AWG | 6.3 mm | 10 mm | 42X0.15 | PHOENIX CONTACT GMBH & CO KG | compliant | |||
|
SAC-5P-M12MS/0,3-927/M12FSVA
Phoenix Contact
|
Check for Price | Yes | Active | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | compliant |