Filter Your Search
1 - 10 of 29 results
|
SAC-5P-M12MS/1,0-PUR/M12FSLUP
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 4.55 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||
|
SAC-5P-M12MS/1,0-PUR/M12FRSH5
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | CUL; UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 4.95 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||
|
SAC-5P-M12MS/10,0-675/M12FSSV
Phoenix Contact
|
Check for Price | Yes | Obsolete | 5 | COMMUNICATION CABLE | 26 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | UL | NO | NO | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.75 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 19 AWG | 6.3 mm | 10 mm | 42X0.15 | PHOENIX CONTACT GMBH & CO KG | compliant | ||||
|
SAC-5P-M12MS/10,0-920/M12FS
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 60 V | 4 A | M12 | M12 | 4 COMPONENTS 2 X 19 X 24, 2 X 19 X 22; DEVICENET | EAC; UL | NO | NO | NO | 80 °C | -40 °C | COPPER LITZ | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYETHYLENE | POLYURETHANE | YES | 24 AWG | TIN | 6.7 mm | 10 mm | PHOENIX CONTACT GMBH & CO KG | compliant | ||||
|
SAC-5P-M12MS/1,0-810/M12FS
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 57 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 6.9 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||
|
SAC-5P-M12MS/1,0-PUR/M12FRVW
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 58 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | C.S.A: 0.15 | CUL; UL | NO | NO | NO | 105 °C | -50 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYETHYLENE | POLYURETHANE | YES | 20,22 AWG | 5.2 mm | 1 mm | PHOENIX CONTACT GMBH & CO KG | compliant | ||||
|
SAC-5P-M12MS/1,0-927/M12FSVA
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 56 mΩ | 48 V | PLUG | SOCKET | NO | NO | NO | 80 °C | -30 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 8.3 mm | 1 mm | 44X0.1 | PHOENIX CONTACT GMBH & CO KG | compliant | ||||||
|
SAC-5P-M12MS/1,0-810/M12FR-3L
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 57 mΩ | 24 V | 4 A | M12 PLUG | M12 SOCKET | CUL; EAC; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 6.9 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown | |||||
|
SAC-5P-M12MS/10,0-PVC/M12FS
Phoenix Contact
|
Check for Price | Yes | Active | 5 | COMMUNICATION CABLE | 57 mΩ | 48 V | 4 A | M12 PLUG | M12 SOCKET | CUL; IEC; UL | NO | YES | NO | 80 °C | -25 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | 5 mm | 10 mm | 19X0.15 | PHOENIX CONTACT GMBH & CO KG | compliant | ||||
|
SAC-5P-M12MS/1,0-810/M12FS-3L
Phoenix Contact
|
Check for Price | Active | 5 | COMMUNICATION CABLE | 57 mΩ | 24 V | 4 A | M12 PLUG | M12 SOCKET | CUL; EAC; IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 22 AWG | 6.9 mm | 1 mm | 42X0.1 | PHOENIX CONTACT GMBH & CO KG | unknown |