Filter Your Search
1 - 2 of 2 results
|
SAF-C501G-L24N
Siemens
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 23.98 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 36.2 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | |||||||||||||||||
|
SAF-C501G-L24N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 36.2 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 |