Filter Your Search
1 - 6 of 6 results
|
SAK-C167CR-LM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
SAK-C167CR-LMHA+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP | PLASTIC, MQFP-144 | 144 | ||||||||||||
|
SAK-C167CR-LMHA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 33 MHz | 2048 | 80166 | 16 | 24 | 66 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | QFP | PLASTIC, MQFP-144 | 144 | 3A991.A.2 | ||||||
|
SAK-C167CR-LMHA+
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 16 | 25 MHz | 2048 | C166 | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | QFP | QFP, QFP144,1.2SQ | 144 | 1993-05-01 | |||||
|
SAK-C167CR-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 25 MHz | 2048 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | QFP | PLASTIC, MQFP-144 | 144 | 3A991.A.2 | |||||||
|
SAK-C167CR-LM
Rochester Electronics LLC
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP | PLASTIC, MQFP-144 | 144 |