Filter Your Search
1 - 1 of 1 results
|
SAK-XC2288H-200F100LAB
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 32 | 100 MHz | 1638400 | 114688 | XC2000 | 16 | 24 | 40 MHz | 118 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | HLFQFP | HQFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | HLFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |