Parametric results for: sak-xc888cm-8ffa under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sakxc888cm8ffa
Select parts from the table below to compare.
Compare
Compare
SAK-XC888CM-8FFA5V
Infineon Technologies AG
Check for Price Yes Yes Active 8 24 MHz 32768 256 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES NO NO YES 8 YES FLASH 32.8 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFP PLASTIC, TQFP-64 64 compliant 8542.31.00.01
SAK-XC888CM-8FFA
Rochester Electronics LLC
Check for Price Active 8 24 MHz 12 MHz 48 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.7 V 2.3 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC QFP TQFP-64 64 unknown
SAK-XC888CM-8FFA3V3
Infineon Technologies AG
Check for Price Yes Active 8 24 MHz 32768 256 12 MHz 48 YES 3.3 V MICROCONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES NO NO YES 8 YES FLASH 31 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFP PLASTIC, TQFP-64 64 compliant 8542.31.00.01
SAK-XC888CM-8FFA5VAC
Infineon Technologies AG
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1792 12 MHz 48 YES 5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 32.8 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm INFINEON TECHNOLOGIES AG QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01
SAK-XC888CM-8FFA
Infineon Technologies AG
Check for Price Active 8 24 MHz 32768 256 12 MHz 48 YES 2.5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 2.7 V 2.3 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFP TQFP-64 64 compliant 8542.31.00.01 Infineon
SAK-XC888CM-8FFA3V3AC
Infineon Technologies AG
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1792 12 MHz YES 3.3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 31 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 1 125 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD INFINEON TECHNOLOGIES AG QFP QFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01