Filter Your Search
1 - 2 of 2 results
|
SAK-XE161FL-20F66V
Infineon Technologies AG
|
Check for Price | Active | 16 | 66 MHz | 163840 | 12288 | XE161 | 40 MHz | 33 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 6 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SAK-XE161FL-20F66VAA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 66 MHz | 163840 | 12288 | C166SV2 | 40 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 57.5 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN | 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 |