Filter Your Search
1 - 10 of 74,326 results
|
SD1V476M05011PA
Samwha Electronics
|
$0.0245 | Yes | Yes | Active | 47 µF | 35 V | 131 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.35 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
RD2A106M05011PC
Samwha Electronics
|
$0.0271 | Yes | Yes | Active | 10 µF | 100 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SD1C107M05011PC
Samwha Electronics
|
$0.0296 | Yes | Yes | Active | 100 µF | 16 V | 162 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | |||||
|
RC1V475M04005VR
Samwha Electronics
|
$0.0329 | Yes | Yes | Active | 4.7 µF | 35 V | 14 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.13 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 | |||||
|
SC1H225M04005VR
Samwha Electronics
|
$0.0339 | Yes | Yes | Active | 2.2 µF | 50 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | CHIP | compliant | EAR99 | |||||
|
SC1H105M04005VR
Samwha Electronics
|
$0.0348 | Yes | Yes | Active | 1 µF | 50 V | 10 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | CHIP | compliant | EAR99 | |||||
|
RC1H225M04005VR
Samwha Electronics
|
$0.0368 | Yes | Yes | Active | 2.2 µF | 50 V | 11 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.11 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 | |||||
|
SC1E475M04005VR
Samwha Electronics
|
$0.0375 | Yes | Yes | Active | 4.7 µF | 25 V | 18 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 | |||||
|
SD2A106M05011PA
Samwha Electronics
|
$0.0380 | Yes | Yes | Active | 10 µF | 100 V | 76 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
RC1C106M04005VR
Samwha Electronics
|
$0.0391 | Yes | Yes | Active | 10 µF | 16 V | 17 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 |