Filter Your Search
1 - 10 of 40 results
|
SB3035D
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 650 mV | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||
|
SB3030PT
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 15 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 275 A | 1 | R-PSFM-T3 | e0 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | TO-3P, 3 PIN | 8541.10.00.80 | |||||||||
|
SB3030D
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 300 A | 1 | e0 | 120 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||
|
SB3030DC-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 620 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | TO-263, D2PAK-3/2 | 8541.10.00.80 | ||||||||||
|
SB3035PT
PanJit Semiconductor
|
Check for Price | Yes | Active | 30 A | 550 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | 275 A | 125 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
SB3030
SEMIKRON
|
Check for Price | Obsolete | 30 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 650 A | 1 | Not Qualified | R-PALF-W2 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | unknown | EAR99 | R-PALF-W2 | 8541.10.00.80 | 2 | ||||||||||||
|
SB3035D
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 30 A | 650 mV | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | 300 A | 1 | 125 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
SB3030LCT
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | 3 | TO-220AB | ||||||||
|
SB3035N
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 650 mV | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||
|
SB3030CT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 620 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 |