Filter Your Search
1 - 10 of 21 results
|
SBC847CLT1G
onsemi
|
$0.0229 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 300 mW | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||
|
SBC847AWT1G
onsemi
|
$0.0550 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 4.5 pF | 200 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, SOT-323, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | |||
|
SBC847CWT3G
onsemi
|
$0.0727 | Yes | Active | 100 mA | NPN | YES | SINGLE | 1 | 420 | 100 MHz | 150 mW | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | MATTE TIN | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | |||||||||||||||||
|
SBC847CDW1T1G
onsemi
|
$0.0736 | Yes | Active | 45 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 420 | 100 MHz | 380 mW | AMPLIFIER | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | onsemi | |||||
|
SBC847CWT1G
onsemi
|
$0.0823 | Yes | Active | 100 mA | NPN | YES | SINGLE | 1 | 420 | 100 MHz | 150 mW | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | MATTE TIN | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | |||||||||||||||||
|
SBC847BPDW1T3G
onsemi
|
$0.0844 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 4.5 pF | 380 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 419B-02 | compliant | EAR99 | onsemi | ||||
|
SBC847BDW1T3G
onsemi
|
$0.0924 | Yes | Active | 45 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 380 mW | AMPLIFIER | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | onsemi | |||||
|
SBC847BLT1G
onsemi
|
$0.1035 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 4.5 pF | 300 mW | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||
|
SBC847BWT1G
onsemi
|
$0.1257 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 4.5 pF | 200 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | |||
|
SBC847BDW1T1G
onsemi
|
$0.1310 | Yes | Active | 45 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 380 mW | AMPLIFIER | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | onsemi |