Filter Your Search
1 - 6 of 6 results
|
SBSMC5000152MXB
Knowles Capacitors
|
Check for Price | Yes | Active | 500 V | 20 A | 1.5 mF | 5 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e3 | 125 °C | -55 °C | 2 | BULK | Matte Tin (Sn) | 3.18 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | compliant | |||||
|
SBSMC5000152MXB
Syfer Technology
|
Check for Price | Yes | Yes | Active | 500 V | 20 A | 1.5 mF | 5 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e3 | 125 °C | -55 °C | 2 | BULK | Matte Tin (Sn) | 3.18 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | ||
|
SBSMC5000152MXT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 500 V | 20 A | 1.5 mF | 5 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) | 3.18 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | ||
|
SBSMC5000152MXR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 500 V | 20 A | 1.5 mF | 5 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) | 3.18 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | ||
|
SBSMC5000152MXR
Knowles Capacitors
|
Check for Price | Yes | Active | 500 V | 20 A | 1.5 mF | 5 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) | 3.18 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | compliant | |||||
|
SBSMC5000152MXT
Knowles Capacitors
|
Check for Price | Yes | Active | 500 V | 20 A | 1.5 mF | 5 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 45 dB | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Matte Tin (Sn) | 3.18 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | compliant |