Filter Your Search
1 - 2 of 2 results
|
SBSMP0500474MXB
Knowles Capacitors
|
Check for Price | Yes | Active | 50 V | 10 A | 470 mF | 5 mΩ | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 500 nH | 60 dB | 1 | e3 | 125 °C | -55 °C | 2 | BULK | MATTE TIN | 3.18 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | compliant | Knowles | |||||
|
SBSMP0500474MXB
Syfer Technology
|
Check for Price | Yes | Yes | Active | 50 V | 10 A | 470 mF | 5 mΩ | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 500 nH | 60 dB | 1 | e3 | 125 °C | -55 °C | 2 | BULK | MATTE TIN | 3.18 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 |