Filter Your Search
1 - 10 of 51 results
|
SC3508Q-2
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | S-PQFP-G52 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | compliant | 8542.39.00.01 | SC35 | DIFFERENTIAL MUX | 14 mm | LOW SKEW CLOCK DRIVER | 20 | SERIES-RESISTOR | QFP | QFP52,.68SQ,40 | 500 ps | 2.45 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 mm | 80 MHz | ||||||||||||||
|
SC3500Q-1/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | S-PQFP-G52 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | TTL | MUX | 14 mm | LOW SKEW CLOCK DRIVER | 20 | QFP | QFP52,.68SQ,40 | 500 ps | 2.45 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 mm | 160 MHz | 10 pF | ||||||||||||||
|
SC3506Q/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | S-PQFP-G52 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | TTL | MUX | 14 mm | LOW SKEW CLOCK DRIVER | 20 | QFP | QFP52,.68SQ,40 | 1 ns | 2.45 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 mm | 80 MHz | 10 pF | ||||||||||||||
|
SC3501Q-50
Silicon Connections Corp
|
Check for Price | No | Contact Manufacturer | YES | BICMOS | Not Qualified | S-PQFP-G52 | e0 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SILICON CONNECTIONS CORP | QFP, QFP52,.8SQ,40 | unknown | 8542.39.00.01 | QFP | QFP52,.8SQ,40 | 5 V | COMMERCIAL | 8 mA | |||||||||||||||||||||||||
|
SC3500Q-1
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | YES | BICMOS | 1 | Not Qualified | S-PQFP-G52 | e0 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, QFP52,.68SQ,40 | 52 | unknown | 8542.39.00.01 | TTL | MUX | 14 mm | LOW SKEW CLOCK DRIVER | 20 | QFP | QFP52,.68SQ,40 | 500 ps | 2.45 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 mm | 160 MHz | 10 pF | 4 mA | ||||||||||
|
SC3501Q-80
Silicon Connections Corp
|
Check for Price | No | Contact Manufacturer | YES | BICMOS | Not Qualified | S-PQFP-G52 | e0 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SILICON CONNECTIONS CORP | QFP, QFP52,.8SQ,40 | unknown | 8542.39.00.01 | QFP | QFP52,.8SQ,40 | 5 V | COMMERCIAL | 8 mA | |||||||||||||||||||||||||
|
SC3506Q-2/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | S-PQFP-G52 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | TTL | MUX | 14 mm | LOW SKEW CLOCK DRIVER | 20 | QFP | QFP52,.68SQ,40 | 500 ps | 2.45 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 mm | 80 MHz | 10 pF | ||||||||||||||
|
SC3502Q
Applied Micro Circuits Corporation
|
Check for Price | No | Transferred | YES | BICMOS | Not Qualified | S-PQFP-G52 | e0 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP, QFP52,.68SQ,40 | compliant | 8542.39.00.01 | QFP | QFP52,.68SQ,40 | 5 V | COMMERCIAL | ||||||||||||||||||||||||||
|
SC3500Q/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | BICMOS | 1 | Not Qualified | S-PQFP-G52 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | TTL | MUX | 14 mm | LOW SKEW CLOCK DRIVER | 20 | QFP | QFP52,.68SQ,40 | 1 ns | 2.45 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 mm | 160 MHz | 10 pF | ||||||||||||||
|
SC350
Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 mA | 350 mV | ZENER DIODE | SINGLE | NO | 1 | e0 | Tin/Lead (Sn/Pb) | SEMICONDUCTORS LTD | unknown | 8541.10.00.50 | EAR99 |